
LMK04000BISQ/NOPB | |
|---|---|
DigiKey Part Number | LMK04000BISQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK04000BISQ/NOPB |
Description | IC CLOCK COND 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04000BISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Conditioner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, 2VPECL, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.296GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,78559 € | 19.785,59 € |
| Unit Price without VAT: | 19,78559 € |
|---|---|
| Unit Price with VAT: | 23,54485 € |

