
LMK03806BEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45783-ND |
Manufacturer | |
Manufacturer Product Number | LMK03806BEVAL/NOPB |
Description | EVAL BOARD FOR LMK03806 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK03806 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | LMK03806 | |
Primary Attributes | 14 Programmable LVCMOS, LVDS or LVPECL Outputs | |
Secondary Attributes | Ultra Low Jitter | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

