
LMK03328RHSR | |
|---|---|
DigiKey Part Number | LMK03328RHSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK03328RHSR |
Description | IC LO JITTER CLOCK GEN 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03328RHSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,55737 € | 23.893,43 € |
| Unit Price without VAT: | 9,55737 € |
|---|---|
| Unit Price with VAT: | 11,37327 € |


