Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK03200ISQ/NOPB

DigiKey Part Number
296-37395-2-ND - Tape & Reel (TR)
296-LMK03200ISQ/NOPBCT-ND - Cut Tape (CT)
296-LMK03200ISQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK03200ISQ/NOPB
Description
IC CLOCK COND 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Conditioner IC 1.296GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK03200ISQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Conditioner
PLL
No
Input
LVCMOS, LVDS, LVPECL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
1.296GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
118,68000 €18,68 €
1014,94500 €149,45 €
2514,01280 €350,32 €
10012,98810 €1.298,81 €
25012,49960 €3.124,90 €
50012,20522 €6.102,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,96298 €11.962,98 €
Manufacturers Standard Package
Unit Price without VAT:18,68000 €
Unit Price with VAT:22,22920 €