
LMK03033CISQX/NOPB | |
|---|---|
DigiKey Part Number | LMK03033CISQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK03033CISQX/NOPB |
Description | IC CLOCK COND 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Conditioner IC 2.16GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03033CISQX/NOPB Models |
Category | Ratio - Input:Output 1:8 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 2.16GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Clock Conditioner | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL | Package / Case 48-WFQFN Exposed Pad |
Output LVDS, LVPECL | Supplier Device Package 48-WQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 20,53056 € | 51.326,40 € |
| Unit Price without VAT: | 20,53056 € |
|---|---|
| Unit Price with VAT: | 24,43137 € |

