
LMK03001CISQ/NOPB | |
|---|---|
DigiKey Part Number | LMK03001CISQ/NOPBTR-ND - Tape & Reel (TR) LMK03001CISQ/NOPBCT-ND - Cut Tape (CT) LMK03001CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03001CISQ/NOPB |
Description | IC CLOCK COND 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Conditioner IC 1.57GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03001CISQ/NOPB Models |
Category | Ratio - Input:Output 1:8 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.57GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Clock Conditioner | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL | Package / Case 48-WFQFN Exposed Pad |
Output LVDS, LVPECL | Supplier Device Package 48-WQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 € | 35,36 € |
| 10 | 28,84200 € | 288,42 € |
| 25 | 27,21240 € | 680,31 € |
| 100 | 26,12270 € | 2.612,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,56760 € | 6.141,90 € |
| Unit Price without VAT: | 35,36000 € |
|---|---|
| Unit Price with VAT: | 42,07840 € |

