
LMK01000EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMK01000EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMK01000EVAL/NOPB |
Description | EVAL BOARD FOR LMK01000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK01000 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | No | |
Utilized IC / Part | LMK01000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

