
LMK00304EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-49227-ND |
Manufacturer | |
Manufacturer Product Number | LMK00304EVM/NOPB |
Description | EVAL BOARD FOR LMK00304 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK00304 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | No | |
Utilized IC / Part | LMK00304 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,86000 € | 267,86 € |
| Unit Price without VAT: | 267,86000 € |
|---|---|
| Unit Price with VAT: | 318,75340 € |

