
LMH9135RRLEVM | |
|---|---|
DigiKey Part Number | 296-LMH9135RRLEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMH9135RRLEVM |
Description | EVAL BOARD FOR LMH9135 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH9135 - Amplifier 3.55GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 3.55GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMH9135 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.55GHz | |
Function | Amplifier | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |

