LMH7322SQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.732
Unit Price: 9,23000 €
Datasheet
24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH7322SQE/NOPB

DigiKey Part Number
296-40273-2-ND - Tape & Reel (TR)
296-40273-1-ND - Cut Tape (CT)
296-40273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH7322SQE/NOPB
Description
IC COMPARATOR 2 GEN PUR 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Differential, LVDS, RSPECL 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMH7322SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Differential, LVDS, RSPECL
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.783ns
Hysteresis
75mV
Operating Temperature
-40°C ~ 125°C
Package / Case
24-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,26000 €8,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,89704 €1.474,26 €
5005,73812 €2.869,06 €
7505,65859 €4.243,94 €
1.2505,57043 €6.963,04 €
Manufacturers Standard Package
Unit Price without VAT:8,26000 €
Unit Price with VAT:9,82940 €