SOT-23-5, SOT-23-6 Package - 1 - Single Channels per IC Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH730316/NOPB

DigiKey Part Number
LMH730316/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH730316/NOPB
Description
BARE BOARD SOT-23-5 SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SOT-23-5, SOT-23-6 Package - 1 - Single Channels per IC Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
-
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
SOT-23-5, SOT-23-6 Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,89000 €26,89 €
Manufacturers Standard Package
Unit Price without VAT:26,89000 €
Unit Price with VAT:31,99910 €