
LMH730268/NOPB | |
|---|---|
DigiKey Part Number | LMH730268/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH730268/NOPB |
Description | BOARD EVAL FOR LPV521/511/LMV721 |
Customer Reference | |
Detailed Description | SC-70-5 Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Utilized IC / Part SC-70-5 Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |
Channels per IC 1 - Single |

