Parametric Equivalent

LMH7220MKX | |
|---|---|
DigiKey Part Number | LMH7220MKX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH7220MKX |
Description | IC COMPARATOR 1 GEN PUR SOT23 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Differential, LVDS SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH7220MKX Models |
Category | Current - Input Bias (Max) 0.5µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 6.8mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 70dB CMRR, 74dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 7ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type Complementary, Differential, LVDS | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V | Supplier Device Package SOT-23-THIN |
Voltage - Input Offset (Max) 9.5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH7220MK/NOPB | Texas Instruments | 1.942 | LMH7220MK/NOPBCT-ND | 6,32000 € | Parametric Equivalent |


