LMH7220MKX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 992
Unit Price: 5,83000 €
Datasheet
Comparator Standard (General Purpose) Complementary, Differential, LVDS SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH7220MKX/NOPB

DigiKey Part Number
LMH7220MKX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH7220MKX/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Differential, LVDS SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMH7220MKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Differential, LVDS
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
9.5mV @ 5V
Current - Input Bias (Max)
0.5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6.8mA
CMRR, PSRR (Typ)
70dB CMRR, 74dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

44In Stock
Ships from Rochester Electronics, LLC