LMH7220MK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.942
Unit Price: 6,32000 €
Datasheet
Comparator Standard (General Purpose) Complementary, Differential, LVDS SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH7220MK

DigiKey Part Number
LMH7220MKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH7220MK
Description
IC COMPARATOR 1 GEN PUR SOT23
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Differential, LVDS SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMH7220MK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.5µA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
6.8mA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
70dB CMRR, 74dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
7ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output Type
Complementary, Differential, LVDS
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Supplier Device Package
SOT-23-THIN
Voltage - Input Offset (Max)
9.5mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH7220MK/NOPBTexas Instruments1.942LMH7220MK/NOPBCT-ND6,32000 €Direct
Obsolete
Marketplace Stock: 25.083 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25.083In Stock
Ships from Rochester Electronics, LLC