
LP3906SQ-DJXI/NOPB | |
|---|---|
DigiKey Part Number | LP3906SQ-DJXI/NOPBTR-ND - Tape & Reel (TR) LP3906SQ-DJXI/NOPBCT-ND - Cut Tape (CT) LP3906SQ-DJXI/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3906SQ-DJXI/NOPB |
Description | IC REG DC-DC/LINEAR DUAL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Cores PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3906SQ-DJXI/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Cores | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06500 € | 20,65 € |
| 25 | 1,89280 € | 47,32 € |
| 100 | 1,70340 € | 170,34 € |
| 250 | 1,61316 € | 403,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51408 € | 1.514,08 € |
| 2.000 | 1,47725 € | 2.954,50 € |
| 3.000 | 1,45880 € | 4.376,40 € |
| 5.000 | 1,43838 € | 7.191,90 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

