
LMH6882SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH6882SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6882SQX/NOPB |
Description | IC OPAMP DIFF 2 CIRCUIT 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6882SQX/NOPB Models |
Category | -3db Bandwidth 2.4 GHz |
Mfr | Current - Supply 200mA |
Series | Voltage - Supply Span (Min) 4.75 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.25 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 36-WFQFN Exposed Pad |
Output Type Differential | Supplier Device Package 36-WQFN (6x6) |
Slew Rate 6000V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,66980 € | 21.674,50 € |
| Unit Price without VAT: | 8,66980 € |
|---|---|
| Unit Price with VAT: | 10,31706 € |

