
LMH6881SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH6881SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6881SQX/NOPB |
Description | IC OPAMP DIFF 1 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6881SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 2.4 GHz | |
Current - Supply | 100mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 4,70919 € | 21.191,36 € |
| Unit Price without VAT: | 4,70919 € |
|---|---|
| Unit Price with VAT: | 5,60394 € |



