Direct

LMH6738MQX | |
|---|---|
DigiKey Part Number | LMH6738MQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6738MQX |
Description | IC AMP CURRENT FEEDBACK 16SSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6738MQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 750 MHz | |
Slew Rate | 3300V/µs | |
Current - Supply | 32 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12V, ±4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


