
LMH6734MQX/NOPB | |
|---|---|
DigiKey Part Number | LMH6734MQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6734MQX/NOPB |
Description | IC AMP CURRENT FEEDBACK 16QSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6734MQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 925 MHz | |
Slew Rate | 3750V/µs | |
Current - Supply | 19.5 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12V, ±1.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

