
LMH6732MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6732MF/NOPBTR-ND - Tape & Reel (TR) LMH6732MF/NOPBCT-ND - Cut Tape (CT) LMH6732MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6732MF/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6732MF/NOPB Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2700V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 540 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,36600 € | 63,66 € |
| 25 | 5,91280 € | 147,82 € |
| 100 | 5,41400 € | 541,40 € |
| 250 | 5,31772 € | 1.329,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,91520 € | 4.915,20 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

