LMH6723MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.325
Unit Price: 2,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.564
Unit Price: 3,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.147
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,51986 €
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6723MFX

DigiKey Part Number
LMH6723MFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6723MFX
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6723MFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
600V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types