
LMH6723MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6723MF/NOPBTR-ND - Tape & Reel (TR) LMH6723MF/NOPBCT-ND - Cut Tape (CT) LMH6723MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6723MF/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6723MF/NOPB Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 110 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 370 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28400 € | 22,84 € |
| 25 | 2,09600 € | 52,40 € |
| 100 | 1,88900 € | 188,90 € |
| 250 | 1,79040 € | 447,60 € |
| 500 | 1,77108 € | 885,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68199 € | 1.681,99 € |
| 2.000 | 1,64173 € | 3.283,46 € |
| 3.000 | 1,62156 € | 4.864,68 € |
| 5.000 | 1,59922 € | 7.996,10 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

