
LMH6722QSD/NOPB | |
|---|---|
DigiKey Part Number | LMH6722QSD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6722QSD/NOPB |
Description | IC AMP CURRENT FEEDBACK 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6722QSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40462 € | 3.404,62 € |
| 2.000 | 3,33307 € | 6.666,14 € |
| Unit Price without VAT: | 3,40462 € |
|---|---|
| Unit Price with VAT: | 4,05150 € |

