Video Amp, 4 Current Feedback 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6722MTX/NOPB

DigiKey Part Number
296-LMH6722MTX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6722MTX/NOPBCT-ND - Cut Tape (CT)
296-LMH6722MTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6722MTX/NOPB
Description
IC AMP CURRENT FEEDBACK 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 4 Current Feedback 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6722MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
4
-3db Bandwidth
400 MHz
Slew Rate
1800V/µs
Current - Supply
5.6 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
8V ~ 12.5V, ±4V ~ 6.25V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,89000 €3,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,45574 €6.139,35 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €