
LMH6722MT/NOPB | |
|---|---|
DigiKey Part Number | LMH6722MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6722MT/NOPB |
Description | IC AMP CURRENT FEEDBACK 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6722MT/NOPB Models |
Category | Slew Rate 1800V/µs |
Manufacturer Texas Instruments | Current - Supply 5.6 mA |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 8V ~ 12.5V, ±4V ~ 6.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 400 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 3,68571 € | 1.039,37 € |
| Unit Price without VAT: | 3,68571 € |
|---|---|
| Unit Price with VAT: | 4,38599 € |

