Direct

LMH6722MAX | |
|---|---|
DigiKey Part Number | LMH6722MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6722MAX |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6722MAX Models |
Category | Slew Rate 1800V/µs |
Manufacturer Texas Instruments | Current - Supply 5.6 mA |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 8V ~ 12.5V, ±4V ~ 6.25V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
-3db Bandwidth 400 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6722MAX/NOPB | Texas Instruments | 0 | LMH6722MAX/NOPB-ND | 2,81410 € | Direct |


