Direct

LMH6720MF | |
|---|---|
DigiKey Part Number | LMH6720MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6720MF |
Description | IC AMP CURRENT FEEDBACK SOT23-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6720MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


