
LMH6715MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-49751-2-ND - Tape & Reel (TR) 296-49751-1-ND - Cut Tape (CT) 296-49751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6715MAX/NOPB |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6715MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1300V/µs | |
Current - Supply | 5.8 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 10V ~ 12V, ±5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,22720 € | 55,68 € |
| 100 | 2,00920 € | 200,92 € |
| 250 | 1,90536 € | 476,34 € |
| 500 | 1,88940 € | 944,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73684 € | 4.342,10 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |



