
LMH6714MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6714MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6714MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6714MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6714MFX/NOPB |
Description | IC AMP CURRENT FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6714MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90300 € | 19,03 € |
| 25 | 1,74160 € | 43,54 € |
| 100 | 1,56460 € | 156,46 € |
| 250 | 1,48016 € | 370,04 € |
| 500 | 1,45234 € | 726,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33570 € | 4.007,10 € |
| 6.000 | 1,31039 € | 7.862,34 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

