Buffer Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6704MFX/NOPB

DigiKey Part Number
LMH6704MFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6704MFX/NOPB
Description
IC BUFFER 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6704MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3000V/µs
-3db Bandwidth
650 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
11.5mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,94311 €5.829,33 €
Manufacturers Standard Package
Unit Price without VAT:1,94311 €
Unit Price with VAT:2,31230 €