Direct
Similar

LMH6704MA | |
|---|---|
DigiKey Part Number | LMH6704MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH6704MA |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6704MA Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 11.5mA |
Series | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 650 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6704MA/NOPB | Texas Instruments | 11 | LMH6704MA/NOPB-ND | 4,00000 € | Direct |
| AD9631ARZ-REEL7 | Analog Devices Inc. | 1.986 | AD9631ARZ-REEL7CT-ND | 14,11000 € | Similar |



