
LMH6683MTX/NOPB | |
|---|---|
DigiKey Part Number | LMH6683MTX/NOPBTR-ND - Tape & Reel (TR) LMH6683MTX/NOPBCT-ND - Cut Tape (CT) LMH6683MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6683MTX/NOPB |
Description | IC OPAMP VFB 3 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6683MTX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA (x3 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 940V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 190 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6683MT | Rochester Electronics, LLC | 15.001 | 2156-LMH6683MT-ND | 1,95477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48700 € | 24,87 € |
| 25 | 2,28440 € | 57,11 € |
| 100 | 2,06190 € | 206,19 € |
| 250 | 1,95584 € | 488,96 € |
| 500 | 1,89186 € | 945,93 € |
| 1.000 | 1,83919 € | 1.839,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,95411 € | 4.885,27 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

