Direct

LMH6683MT | |
|---|---|
DigiKey Part Number | LMH6683MT-ND |
Manufacturer | |
Manufacturer Product Number | LMH6683MT |
Description | IC OPAMP VFB 3 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6683MT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA (x3 Channels) |
Series | Current - Output / Channel 85 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 940V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 190 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6683MT/NOPB | Texas Instruments | 0 | LMH6683MT/NOPB-ND | 2,59907 € | Direct |


