LMH6682MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 277
Unit Price: 5,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,03883 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.901
Unit Price: 5,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,88257 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,40608 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6682MM

DigiKey Part Number
LMH6682MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6682MM
Description
IC OPAMP VFB 2 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6682MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
940V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
190 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.5mA (x2 Channels)
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types