Current Feedback Amplifier 2 Circuit Differential 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6678LQ

DigiKey Part Number
LMH6678LQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6678LQ
Description
IC OPAMP CFA 2 CIRCUIT 24WQFN
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Differential 24-WQFN (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply
33mA (x2 Channels)
Mfr
Current - Output / Channel
580 mA
Series
Voltage - Supply Span (Min)
3.3 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
12 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
24-WFQFN Exposed Pad
Output Type
Differential
Supplier Device Package
24-WQFN (4x5)
Slew Rate
700V/µs
Base Product Number
-3db Bandwidth
50 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.