
LMH6672LD/NOPB | |
|---|---|
DigiKey Part Number | LMH6672LD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6672LD/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8WSON |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 7.2mA (x2 Channels) | |
Current - Output / Channel | 525 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |

