Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMH6658MM | |
|---|---|
DigiKey Part Number | LMH6658MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6658MM |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MM Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 6.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 110 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 140 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 270 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6658MM/NOPB | Texas Instruments | 997 | LMH6658MM/NOPBCT-ND | 2,13000 € | Direct |
| AD8058ARMZ | Analog Devices Inc. | 88 | AD8058ARMZ-ND | 5,53000 € | Similar |
| AD8058ARMZ-REEL | Analog Devices Inc. | 0 | AD8058ARMZ-REELTR-ND | 3,11582 € | Similar |
| AD8058ARMZ-REEL7 | Analog Devices Inc. | 3.901 | AD8058ARMZ-REEL7CT-ND | 5,53000 € | Similar |
| LT1819CMS8#PBF | Analog Devices Inc. | 0 | LT1819CMS8#PBF-ND | 5,24000 € | Similar |




