
LMH6658MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6658MM/NOPBTR-ND - Tape & Reel (TR) LMH6658MM/NOPBCT-ND - Cut Tape (CT) LMH6658MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6658MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33200 € | 33,30 € |
| 100 | 1,19110 € | 119,11 € |
| 250 | 1,12396 € | 280,99 € |
| 500 | 1,09024 € | 545,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05021 € | 1.050,21 € |
| 2.000 | 1,02280 € | 2.045,60 € |
| 3.000 | 1,00907 € | 3.027,21 € |
| 5.000 | 0,99387 € | 4.969,35 € |
| 7.000 | 0,98497 € | 6.894,79 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |



