Parametric Equivalent
Similar
Parametric Equivalent

LMH6657MGX | |
|---|---|
DigiKey Part Number | LMH6657MGX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6657MGX |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6657MGX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |





