Direct

LMH6655MM | |
|---|---|
DigiKey Part Number | LMH6655MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6655MM |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6655MM Models |
Category | Current - Supply 4.5mA (x2 Channels) |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 260 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6655MM/NOPB | Texas Instruments | 1.052 | LMH6655MM/NOPBCT-ND | 4,08000 € | Direct |


