
LMH6647MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6647MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6647MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6647MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6647MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6647MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 55 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 725µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03600 € | 25,90 € |
| 100 | 0,92270 € | 92,27 € |
| 250 | 0,86856 € | 217,14 € |
| 500 | 0,83600 € | 418,00 € |
| 1.000 | 0,83352 € | 833,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77607 € | 2.328,21 € |
| 6.000 | 0,75987 € | 4.559,22 € |
| 9.000 | 0,75176 € | 6.765,84 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

