Direct

LMH6647MAX | |
|---|---|
DigiKey Part Number | LMH6647MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6647MAX |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6647MAX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 725µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 55 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6647MAX/NOPB | Texas Instruments | 0 | LMH6647MAX/NOPB-ND | 1,04226 € | Direct |


