LMH6646MMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.069
Unit Price: 2,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.181
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.925
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.249
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,01000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6646MMX

DigiKey Part Number
LMH6646MMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6646MMX
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6646MMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
725µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
22V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
55 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
650 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6646MMX/NOPBTexas Instruments3.069296-LMH6646MMX/NOPBCT-ND2,85000 €Direct
AD8032ARMZAnalog Devices Inc.1.181505-AD8032ARMZ-ND5,11000 €Similar
AD8032ARMZ-REELAnalog Devices Inc.8.925AD8032ARMZ-REELCT-ND5,11000 €Similar
AD8032ARMZ-REEL7Analog Devices Inc.3.249505-AD8032ARMZ-REEL7CT-ND5,11000 €Similar
ADA4807-2ARMZAnalog Devices Inc.0505-ADA4807-2ARMZ-ND5,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types