Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar

LMH6646MM | |
|---|---|
DigiKey Part Number | 296-36278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6646MM |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6646MM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 725µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 55 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 650 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6646MM/NOPB | Texas Instruments | 4.173 | LMH6646MM/NOPBCT-ND | 3,35000 € | Direct |
| LMH6646MMX/NOPB | Texas Instruments | 3.069 | 296-LMH6646MMX/NOPBCT-ND | 2,85000 € | MFR Recommended |
| AD8032ARMZ | Analog Devices Inc. | 1.181 | 505-AD8032ARMZ-ND | 5,11000 € | Similar |
| AD8032ARMZ-REEL | Analog Devices Inc. | 8.925 | AD8032ARMZ-REELCT-ND | 5,11000 € | Similar |
| AD8032ARMZ-REEL7 | Analog Devices Inc. | 3.249 | 505-AD8032ARMZ-REEL7CT-ND | 5,11000 € | Similar |



