
LMH6646MAX/NOPB | |
---|---|
DigiKey Part Number | 296-35337-2-ND - Tape & Reel (TR) 296-35337-1-ND - Cut Tape (CT) 296-35337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6646MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6646MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 55 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 725µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,79000 € | 2,79 € |
10 | 2,09300 € | 20,93 € |
25 | 1,91920 € | 47,98 € |
100 | 1,72780 € | 172,78 € |
250 | 1,63656 € | 409,14 € |
500 | 1,58154 € | 790,77 € |
1.000 | 1,53629 € | 1.536,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,48849 € | 3.721,23 € |
5.000 | 1,45970 € | 7.298,50 € |
Unit Price without VAT: | 2,79000 € |
---|---|
Unit Price with VAT: | 3,32010 € |