LMH6646MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 234
Unit Price: 3,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.869
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 935
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.690
Unit Price: 6,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 763
Unit Price: 8,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81721 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 871
Unit Price: 8,40000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6646MA

DigiKey Part Number
LMH6646MA-ND
Manufacturer
Manufacturer Product Number
LMH6646MA
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6646MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
22V/µs
-3db Bandwidth
55 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
1 mV
Current - Supply
725µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types