LMH6642MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.805
Unit Price: 1,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.133
Unit Price: 2,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,58897 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.220
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,96816 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 713
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.295
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.160
Unit Price: 9,60000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6642MFX

DigiKey Part Number
LMH6642MFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6642MFX
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6642MFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
135V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
1 mV
Current - Supply
2.7mA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types