Parametric Equivalent

LMH6640MFX | |
|---|---|
DigiKey Part Number | LMH6640MFX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6640MFX |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6640MFX Models |
Category | Current - Input Bias 1 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 4mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 62 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 190 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6640MF | Rochester Electronics, LLC | 17.249 | 2156-LMH6640MF-ND | 1,85906 € | Parametric Equivalent |
| LMH6640MF/NOPB | Rochester Electronics, LLC | 0 | 2156-LMH6640MF/NOPB-ND | 0,00000 € | Parametric Equivalent |



