
LMH6629SD/NOPB | |
|---|---|
DigiKey Part Number | LMH6629SD/NOPBTR-ND - Tape & Reel (TR) LMH6629SD/NOPBCT-ND - Cut Tape (CT) LMH6629SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6629SD/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6629SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,42200 € | 44,22 € |
| 25 | 4,08920 € | 102,23 € |
| 100 | 3,72380 € | 372,38 € |
| 250 | 3,59992 € | 899,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,35820 € | 3.358,20 € |
| 2.000 | 3,28707 € | 6.574,14 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |



